LKMelectronic LKM Temperature Transmitter PT100 Input, 85 °C, -25 °C

Subtotal (1 unit)*

₩163,602.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩163,602.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-0282
제조사 부품 번호:
LKM223/4
제조업체:
LKMelectronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LKMelectronic

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Minimum Temperature Input

0°C

Maximum Temperature Input

100°C

Series

LKM

Depth

53mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LKMelectronic analog transmitter for Pt100, Pt1000 temperature sensors according to DIN EN 60751. Events for mounting on the 35mm DIN-rail. The output signal is highly accurate temperature linear. The transmitter is delivered from the factory calibrated to customer specifications. A span and zero controller allows subsequent fine adjustment. The influence of lead resistances is largely eliminated by the use of a 3 wire circuit. A larger distance between sensor and transmitter is therefore possible without loss of accuracy. If possible, all three leads should be of the same length and have the same cross-section.

Material polycarbonate

Clamping type screw terminals

관련된 링크들