Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

N

Subtotal (1 unit)*

₩224,885.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,885.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
690-331
제조사 부품 번호:
TMT31-AAA2A1A1B2C1
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Input Type

RTD

Supply Voltage

10 → 36 V dc

Output Type

Analog

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

COO (Country of Origin):
DE
The Endress+Hauser Temperature transmitter offers reliability, long-term stability, high accuracy, and diagnostic functions. It is designed for installation in industrial and hygienic thermometers with terminal head form B or as a DIN rail device for installation in control cabinets. The transmitter is available with inputs for either RTD or TC thermometers and can be configured or pre-programmed at the factory to meet specific application requirements.

Push-in terminals for fast, tool-free wiring during installation or maintenance
Optimization of accuracy through sensor-transmitter matching (CvD)
Diagnostic information according to NAMUR NE107
Increased safety with Ex approvals

관련된 링크들