RS PRO Temperature Transmitter PT100 Input 30V dc, 85 °C, -40 °C

Subtotal (1 unit)*

₩227,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩227,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-748
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Current

Diameter

43mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Depth

21mm

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU2015!863, BS EN 61326, BS EN 60529, RoHS Directive 2011!65!EU

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO Temperature Transmitter, PT100 RTD, ATEX Certified


The RS PRO Temperature Transmitter is a versatile device designed for use with RTD or slidewire sensors. It supports a wide range of resistive sensors, making it adaptable for various applications. The transmitter is approved for use in hazardous areas, providing reliable temperature measurement in challenging environments.

Features and Benefits


Flexible Sensor Compatibility: Supports PT100, 500, 1000, Ni, Cu, and slidewire sensors up to 100 KΩ, allowing for broad application use

Custom Linearisation: Enables downloading of specific sensor characteristics or custom 22-point linearisation for precise adaptation to specific applications

Hazardous Area Certification: Approved to UKEX, ATEX, and IEC Ex standards, ensuring safe operation in hazardous environments

PC Configuration: Allows selection of sensor type, range, filter, tag, units, and error signal without calibration equipment, simplifying setup and reducing downtime

Live Process Data Monitoring: Provides real-time data when connected to a PC, facilitating sensor offset and output alignment calibration to minimise system errors

Pre-configured Options: Option to specify desired range at order, eliminating the need for user configuration and ensuring quick deployment

Applications


Industrial automation

Process control

Hazardous area monitoring

Additional Information


Interface: USB connectivity for easy configuration and monitoring

Supply Voltage: Operates within a range of 10 to 30 V DC, offering flexibility in power supply options

Output Type: Supports both current and voltage outputs, enhancing compatibility with various systems

Operating Temperature Range: Suitable for environments with temperatures from -30 °C to 75 °C, ensuring reliable performance across diverse conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들