Testo Type K Pipe Clamp Surface Temperature Probe, 4 mm Diameter, 100 °C Max
- RS 제품 번호:
- 518-5285
- 제조사 부품 번호:
- 0602 4692
- 제조업체:
- Testo
Subtotal (1 unit)*
₩186,040.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩186,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-5285
- 제조사 부품 번호:
- 0602 4692
- 제조업체:
- Testo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pipe Clamp | |
| Probe Type | Surface | |
| Temperature Scale | °C, Fahrenheit, F | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 100°C | |
| Cable Length | 1.2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.2 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pipe Clamp | ||
Probe Type Surface | ||
Temperature Scale °C, Fahrenheit, F | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 100°C | ||
Cable Length 1.2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.2 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Testo Temperature Probe, Clamp Type, 1.2m Cable Length - 0602 4692
Need a way to take temperature readings on pipes? Use this clamp probe from Testo. It has a broad measuring range between -50°C and +100°C, making it suitable for testing domestic plumbing and HVAC systems. As its clamp can hold onto pipes between 15 and 25mm wide, it's a versatile measuring solution.
Features & Benefits
• Miniature plug connection for fast connection to Testo thermometers
• Long cable length of 1.2m for a flexible connection
Applications
• Plumbing installation and repair
• Safety testing
• HVAC maintenance
What thermometer goes with this probe?
This probe goes with the Testo 935 differential thermometer (252-4176). You can use the connected device to compare two readings simultaneously and accurately calculate the temperature difference.
How many pipes can I test at once?
As the compatible thermometer accommodates up to two probes, you can test the temperature of two pipes simultaneously for fast comparison.
Testo 435 Accessories
Accessories for Testo 435 Indoor Air Quality Meters
관련된 링크들
- Testo Type K Thermocouple Temperature Probe, 5 mm Diameter, 280 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Head Surface Temperature Probe, 35 mm Length, 20 mm Diameter, 170 °C Max
- Testo Type K Probe Needle Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- Testo Type K Air Temperature Probe, 115 mm Length, 4 mm Diameter, 400 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 3.15 in Length, 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 5.7 mm Length, 320 μm Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 4.5 in Length, 0.19 in Diameter, 572 °F Max