Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe, 115 mm Length, 5 mm Diameter, 300 °C Max
- RS 제품 번호:
- 516-0618
- Distrelec 제품 번호:
- 176-81-828
- 제조사 부품 번호:
- 0602 0393
- 제조업체:
- Testo
Subtotal (1 unit)*
₩298,300.00
재고있음
- 추가로 2026년 11월 12일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩298,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 516-0618
- Distrelec 제품 번호:
- 176-81-828
- 제조사 부품 번호:
- 0602 0393
- 제조업체:
- Testo
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Stepped | |
| Probe Tip Type | Sprung Thermocouple Strip | |
| Probe Type | Fast Response | |
| Probe Length | 115mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 300°C | |
| Minimum Temperature Measurement | -60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Product Type Temperature Probe | ||
Sensor Type Stepped | ||
Probe Tip Type Sprung Thermocouple Strip | ||
Probe Type Fast Response | ||
Probe Length 115mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 300°C | ||
Minimum Temperature Measurement -60°C | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- DE
Testo Type K Thermocouple, For Use With 922 and 925 Series Thermometers, 1.2m Cable - 0602 0393
This type K thermocouple from Testo is a sensor probe you can place into an environment to measure changes in temperature. Type K thermocouples are the most commonly used type of thermocouple and have a positive chromel wire and a negative alumel wire that connect to form a junction. Each wire reacts to changes in temperature to form an electrical voltage signal, which provides a corresponding measurement for ease of temperature monitoring. It's commonly used to adjust heating systems.
Features & Benefits
• Ample cable length of 1.2m for a flexible connection
• Compatible with thermometers in the 922 and 925 series via a 2-pin connector plug for ease of use
• Quick reaction time of 3s for Rapid temperature readings
• Probe shaft length of 115mm for deep insertion to ensure more accurate results
Applications
• Commercial ovens
• Food thermostats
• Boiler sensors
• Industrial probe systems
What's the temperature measurement range of this thermocouple?
This thermocouple has a broad temperature sensing range of -60ºC to +300ºC, so it's suitable for use in extremely hot or cold environments.
관련된 링크들
- Testo Type K Probe Flat Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- Testo Type K Probe Needle Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 3.15 in Length, 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 5.7 mm Length, 320 μm Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe, 4.5 in Length, 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Wire Fast Response Temperature Probe, 19.7 in Length, 1 μm Diameter, 1832 °F Max
- Testo Stepped Immersion/penetration Waterproof, Super-Quick Magnet Temperature Probe, 5 mm Diameter, 800 °C Max
- Testo NTC Perforated Fast Response Temperature Probe, 115 mm Length, 5 mm Diameter, 120 °C Max