Testo NTC Temperature Probe, 90 °C Max
- RS 제품 번호:
- 512-0547
- 제조사 부품 번호:
- 0613 1912
- 제조업체:
- Testo
Subtotal (1 unit)*
₩198,200.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩198,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 512-0547
- 제조사 부품 번호:
- 0613 1912
- 제조업체:
- Testo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Temperature Scale | °C | |
| Maximum Temperature Measurement | 90°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.2m | |
| Standards/Approvals | PL, HU, FI, IT, DE, BE, NL, GB, SE, ES, CZ, ISO, DK, AT, FR, GR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Temperature Scale °C | ||
Maximum Temperature Measurement 90°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.2m | ||
Standards/Approvals PL, HU, FI, IT, DE, BE, NL, GB, SE, ES, CZ, ISO, DK, AT, FR, GR | ||
제외
- COO (Country of Origin):
- DE
Testo Surface Temperature Probe, For Use With 720 Series, -50°C to +150°C - 0613 1912
Use this surface temperature probe from Testo with your thermometer to accurately measure the temperatures of flat surfaces in your laboratory and industrial environments. It has a wide temperature measurement range of -50°C to +150°C for use in harsh industrial environments. The glass-coated probe is resistant to heat and corrosion, making it suitable for use in heavy-duty environments like laboratories. Thanks to its fast reaction time of 35 seconds, you'll GET quick results. For greater ease of data collection and analysis, you can use this probe with measuring instruments and other accessories from the Testo 720 series.
Features & Benefits
• Measuring accuracy of up to +0.2°C to ensure precise results
• Ample cable length of 1.2m for a flexible reach
• Small probe shaft tip diameter of 6mm to fit into tight spaces
Applications
• Industrial maintenance
• Scientific research
• Food industry
• Medical testing facilities
Why is it important to measure surface temperatures in laboratories?
Surface temperatures are important because they are correlated with the viscosity, density and physical states of laboratory samples. Monitoring the surface temperature can help you ensure the quality of your samples.
Testo NTC Thermistor Temperature Probes & Accessories
관련된 링크들
- Testo, NTC Probe Surface 0615 1912 Temperature Probe, 150 °C Max, ±0.2°C Accuracy
- Testo NTC Sprung Thermocouple Strip Velcro Probe Temperature Probe, 300 mm Length, 75 mm Diameter, 75 °C Max
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
- Testo CTN Air Temperature Probe, 125 °C Max
- Testo NTC Immersion, Penetration Temperature Probe, 105mm Length, 3.4 mm, 5 mm Diameter, +275 °C Max
- Testo CTN Immersion, Penetration Temperature Probe, 150 °C Max
- Testo CTN Temperature Probe, 4 mm Diameter, 150 °C Max
- Testo NTC NTC Temperature Probe, 105 mm Length, 20 mm Diameter, 50 °C Max