RS PRO NTC Needle Insertion Temperature Probe, 115 mm Length, 3.3 mm Diameter, 150 °C Max

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩60,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩60,100.00-
5 +₩57,080.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-8388
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Temperature Probe

Sensor Type

NTC

Probe Tip Type

Needle

Probe Type

Insertion

Temperature Scale

°C, Fahrenheit, F

Probe Length

115mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

150°C

Cable Length

2m

Minimum Temperature Measurement

-50°C

Accuracy

±0.2 °C (±0.15%)

Connector Type

1/4 Two-Pole Jack Plug

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO NTC Thermistor Temperature Probe


Introducing the range of RS PRO high-quality NTC Thermistor Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for core temperature measurement of semi-solids. The probe has been designed with a bulbous handle for better and steadier penetration control when measuring, ensuring reliable results, and features a 2 m long Durable cable with a jack plug, offering quick and easy installation, especially when time and resource is limited. The probe has a robust stainless steel construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.

Features and Benefits:


  • This range of RS PRO NTC thermistor temperature probes are Ideal for high-accuracy and reliable core temperature measurement of semi-solids in a wide range of environments

  • Each sensor has a wide operating temperature range: -50 °C to +150°C with a 3.3 mm probe diameter and ±0.2⁰C (±0.15%) accuracy

  • The probe is MADE from rigid corrosion-resistant stainless steel for protection of the sensing element, while the needle probe tip allows an accurate and reliable result

  • Designed to be water-resistant, the probe can withstand some liquid ingress should it happen while measuring

  • Probe Length: 115 mm

  • Applications:


    Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:

  • Air conditioning and refrigeration

  • Chemical industry

  • Plastics processing

  • Stoves and grills

  • Air, gas and liquid temperature measurement

  • Exhaust gas temperature measurement

  • Food processing

  • Laboratories

  • What is a Thermistor Probe?


    A thermistor probe, although not suitable for very high temperature measurements, is designed to detect large changes in resistance within a relatively small or low temperature change. This is especially useful as they are more sensitive than most other temperature sensors or probes, meaning any small changes can be measured and recorded.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들