Sensirion SHT3x-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 8-Pin DFN
- RS 제품 번호:
- 262-6176
- 제조사 부품 번호:
- SHT31-DIS-P2.5kS
- 제조업체:
- Sensirion
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 ₩740,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩18,535,000.00
일시적 품절
- 2027년 11월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩7,414.00 | ₩18,537,000.00 | - |
| 5000 + | ₩7,266.00 | ₩18,166,000.00 | ₩740,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-6176
- 제조사 부품 번호:
- SHT31-DIS-P2.5kS
- 제조업체:
- Sensirion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.15V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Standards/Approvals | RoHS, REACH | |
| Series | SHT3x-DIS | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.15V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Standards/Approvals RoHS, REACH | ||
Series SHT3x-DIS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
관련된 링크들
- Sensirion SHT3x-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 8-Pin DFN
- Sensirion SHT3x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±0.2 °C, ±1.5 %RH,
- Sensirion SHT3x Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±3 %, 8-Pin DFN
- Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, I2C, 4-Pin DFN
- Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, 4-Pin DFN
- Sensirion SHT4x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1 %, 4-Pin DFN