Texas Instruments LM76 Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, 2 Wire, ±1°C, 8-Pin SOIC
- RS 제품 번호:
- 252-8515
- 제조사 부품 번호:
- LM76CHM-5/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 252-8515
- 제조사 부품 번호:
- LM76CHM-5/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Open Drain | |
| Interface Type | 2 Wire | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Length | 244μm | |
| Height | 197μm | |
| Series | LM76 | |
| Width | 69μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Open Drain | ||
Interface Type 2 Wire | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Length 244μm | ||
Height 197μm | ||
Series LM76 | ||
Width 69μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments LM76 Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, 2 Wire, ±1°C, 8-Pin SOIC
- Texas Instruments LM60 Series, Voltage Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±2 %, 3-Pin SOT-23
- Texas Instruments LM61 Series, Voltage Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±2 %, 3-Pin SOT-23
- Texas Instruments LM35 Series, Voltage Output Temperature & Humidity Sensor, Through Hole Mount, Serial, ±0.5°C, 3-Pin
- Texas Instruments, Open Drain Output Temperature, Surface Mount, SMBus, ±2°C, 16-Pin SSOP
- ams OSRAM AS6212-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6214-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.4 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.8 °C, 6-Pin WLCSP