Sensirion SHT4xA Series, PWM Output Temperature & Humidity, Surface Mount, I2C, ±2 %RH, 4-Pin DFN
- RS 제품 번호:
- 245-5822
- 제조사 부품 번호:
- SHT41A-AD1B-R2
- 제조업체:
- Sensirion
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩12,070,000.00
재고있음
- 추가로 2026년 11월 09일 부터 7,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩4,828.00 | ₩12,070,500.00 | - |
| 5000 - 22500 | ₩4,732.00 | ₩11,829,000.00 | 1% |
| 25000 + | ₩4,590.00 | ₩11,474,000.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-5822
- 제조사 부품 번호:
- SHT41A-AD1B-R2
- 제조업체:
- Sensirion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sensirion | |
| Product Type | Temperature & Humidity | |
| Output Type | PWM | |
| Interface Type | I2C | |
| Accuracy | ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Series | SHT4xA | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS/WEEE | |
| Length | 1.5mm | |
| Height | 540μm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sensirion | ||
Product Type Temperature & Humidity | ||
Output Type PWM | ||
Interface Type I2C | ||
Accuracy ±2 %RH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Series SHT4xA | ||
Width 1.5mm | ||
Standards/Approvals RoHS/WEEE | ||
Length 1.5mm | ||
Height 540μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
The Sensirion sensor is a 4th generation, high accuracy and 16 bit automotive grade relative humidity and temperature sensor. It fulfills demanding reliability requirements for automotive applications. The sensor can be interfaced via I2C or Pulse width modulation. It has an integrated heater which allows for Advanced on board diagnostics while the sensor element is designed for reliable operation in harsh conditions such as condensing environments.
Relative humidity accuracy up to ±2 percent RH
Temperature accuracy up to ±0.3 degree C
I2C fast mode Plus and CRC checksum
Pulse width modulation Interface
AEC Q100 qualification and a high reliability design
Patented protection options
Mature technology from global market leader
관련된 링크들
- Sensirion SHT4xA Series, PWM Output Temperature & Humidity, Surface Mount, I2C, ±2 %RH, 4-Pin DFN
- Sensirion SHT2x Series, PWM Output Temperature & Humidity Sensor, Surface Mount, Digital PWM, ±0.3 °C, ±2 %RH, 6-Pin DFN
- Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.5 %RH, 4-Pin DFN
- Sensirion, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, 1 %RH DFN
- Sensirion SHT2x Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, SDM, ±0.3 °C, ±2 %RH, 6-Pin DFN
- Sensirion SHT2x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±1.8 %RH, 6-Pin DFN
- Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 8-Pin DFN