Microchip AT30TS750A Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±3.0°C, 8-Pin 8MA2
- RS 제품 번호:
- 598-632
- 제조사 부품 번호:
- AT30TS750A-XM8M-T
- 제조업체:
- Microchip
Subtotal (1 reel of 5000 units)*
₩14,630,000.00
일시적 품절
- 2027년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 + | ₩2,926.00 | ₩14,631,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 598-632
- 제조사 부품 번호:
- AT30TS750A-XM8M-T
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus | |
| Sub Type | Digital Temperature Sensor | |
| Accuracy | ±3.0°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | 8MA2 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.75mm | |
| Length | 5.05mm | |
| Width | 3.99mm | |
| Series | AT30TS750A | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C, SMBus | ||
Sub Type Digital Temperature Sensor | ||
Accuracy ±3.0°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type 8MA2 | ||
Standards/Approvals RoHS Compliant | ||
Height 1.75mm | ||
Length 5.05mm | ||
Width 3.99mm | ||
Series AT30TS750A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor delivers precise thermal monitoring for a variety of applications. With its small footprint, its ideal for integration into space-constrained designs, ensuring efficient performance without compromising on accuracy. The sensor supports a wide temperature range, making it suitable for use in diverse environments, from industrial settings to consumer electronics. Its digital output simplifies data acquisition, enabling quicker decision-making based on real-time temperature data. Designed for reliability and efficiency, this sensor enhances overall system performance while providing ease of use for engineers and designers alike.
Offers high accuracy for reliable temperature measurements
Robust design ensures longevity in demanding applications
Digital interface streamlines integration with microcontrollers
Compact size facilitates placement in tight spaces
Wide operating temperature range accommodates various settings
Low power consumption supports battery operated devices
관련된 링크들
- Microchip AT30TS750A Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±3.0°C, 8-Pin 8MA2
- Microchip AT30TS750A Series, Digital Output Temperature Sensor, Surface Mount, I2C, SMBus, 2 Wire, ±1 %, 8-Pin MSOP
- Microchip AT30TS74 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±3.0°C, 8-Pin 8MA2
- Microchip AT30TS74 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, SMBus, I2C, ±3.0°C, 8-Pin 8MA2
- Microchip AT30TS75A Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±3.0°C, 8-Pin 8MA2
- Microchip AT30TS75A Series, Digital Output Voltage Temperature Sensor, Surface Mount, I2C, 2 Wire, SMBus, ±3°C, 8-Pin
- Microchip MCP9801 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, SMBus, I2C, 0.5 °C, 8-Pin
- Microchip MCP98243 Series, Current/Voltage Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±2°C, 8-Pin