West Instruments P Input Card Temperature Control
- RS 제품 번호:
- 612-5593
- 제조사 부품 번호:
- PA1-W04
- 제조업체:
- West Instruments
Subtotal (1 unit)*
₩229,282.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩229,282.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-5593
- 제조사 부품 번호:
- PA1-W04
- 제조업체:
- West Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | West Instruments | |
| Product Type | Input Card | |
| Control Type | Temperature Control | |
| Digital Comms | RS485 | |
| Standards/Approvals | No | |
| Input Type | Basic Aux Input, Digital, Full Aux Input, Linear mA/Vdc | |
| Series | P | |
| 모두 선택 | ||
|---|---|---|
브랜드 West Instruments | ||
Product Type Input Card | ||
Control Type Temperature Control | ||
Digital Comms RS485 | ||
Standards/Approvals No | ||
Input Type Basic Aux Input, Digital, Full Aux Input, Linear mA/Vdc | ||
Series P | ||
- COO (Country of Origin):
- GB
West Input & Output Option Module Plus Series
These boards are compatible with West Plus series controls and indicators. The Plus series instruments model numbers start with a P. These boards can be used to change or add functionality. They are easily installed with the Plus series plug & play functionality. Some boards require some configuration changes. Installation instructions are included in the Plus series manual.
West Temperature Controller Accessories
Note
These boards cannot be used with the older N series controls.
관련된 링크들
- West Instruments Plus Input Card Solid State Relay Temperature Control
- West Instruments Rapid RS485 Card Relay 264V Temperature Control
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Relay 48V PID Controller
- West Instruments P6100 Temperature Control Module 1 Input, 3 Output Relay 48V On-Off, PID Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Linear 48V ac PID Controller, On-Off
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V PID Controller
- West Instruments Windows 98 Temperature Control Software for use with P6100
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V On-Off, PID Controller