Omron E5CC DIN Rail PID Temperature Controller 2 Input, 3 Output Relay 26.4V 2-PID Controller, PID, On-Off

Subtotal (1 unit)*

₩675,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩675,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3978
제조사 부품 번호:
E5CC-RW2DUM-000
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

2-PID Controller, PID, On-Off

Terminal Type

Plug-In

Maximum Supply Voltage

26.4V

Digital Comms

RS485

Display Type

11 Segment Digital Display

Maximum Voltage

26.4V

Width

48mm

IP Rating

IP66, IP20, IP00

Standards/Approvals

UL, CSA

Length

48mm

Mount Type

DIN Rail

Input Type

Universal

Series

E5CC

COO (Country of Origin):
CN

Omron E5CC Series PID Temperature Controller, 48 x 48 Size, 100 to 240V AC Supply Voltage - E5CC-RW2DUM-000


This PID temperature controller is designed for precise temperature management within various industrial applications. Featuring a Compact panel mount design measuring 48 x 48 mm, it operates on a supply voltage of 100 → 240 V AC. With multiple input and output options, this controller provides versatile temperature control solutions to meet specific operational needs.

Features & Benefits


• Utilises ONand OFF PID and 2 PID control for flexible temperature regulation
• Supports a variety of input types including universal and thermocouple
• Features a relay output for reliable performance in demanding environments
• Designed for easy installation with plug in termination type
• Operates over a temperature range of minus 10 to 55 degree C for broader applications

Applications


• Used in automation for precise temperature control
• Ideal for integrating with PT100 and thermocouple sensor setups
• Suitable for industrial settings requiring reliable temperature management
• Utilised in environments needing both ON/OFF and dynamic control modes
• Effective for managing temperature in mechanical systems and electronic equipment

What range of temperatures can be controlled with this device?


This controller operates effectively within a range of -10 to +55 °C, allowing it to be tailored for various environmental conditions.

How does the termination type facilitate installation?


The plug-in termination type simplifies connectivity, ensuring Faster setup and maintenance while allowing for easy replacement of modules if necessary.

What types of inputs are compatible with this controller?


It supports universal inputs along with specific options such as PT100 and thermocouples, providing versatility in data acquisition.

What applications benefit from the relay output?


The relay output is particularly suited for applications requiring robust switching capabilities, such as in heating elements or cooling systems.

How does it manage different control demands?


With options for ON/OFF, PID, and 2-PID control, it can adapt to various process requirements, ensuring optimal performance across diverse conditions.

관련된 링크들