Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

₩1,618,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,618,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3959
제조사 부품 번호:
E5AC-PR4A5M-000
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Controlled Phases

1

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

240V ac

Length

96mm

Standards/Approvals

CSA, cULus, UL

Width

96mm

IP Rating

IP00, IP20, IP66

Series

E5AC

Mount Type

Panel Mount

Panel Depth

60mm

The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.

Greater efficiency from designing to assembly and operation

High-speed sampling at 50 ms

Compact body and high visibility

Innovating control panel and equipment usability

관련된 링크들