RS PRO Panel Mount On-Off Temperature Controller, 2 Output Relay 240V ac On-Off
- RS 제품 번호:
- 198-1172
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩317,840.00
재고있음
- 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩317,840.00 | - |
| 5 + | ₩261,580.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-1172
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 250V | |
| IP Rating | IP65, IP20 | |
| Width | 48mm | |
| Standards/Approvals | IEC751, IEC584.1, ITS90 | |
| Series | RS PRO | |
| Input Type | K Type Thermocouple | |
| Mount Type | Panel Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 250V | ||
IP Rating IP65, IP20 | ||
Width 48mm | ||
Standards/Approvals IEC751, IEC584.1, ITS90 | ||
Series RS PRO | ||
Input Type K Type Thermocouple | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- TR
RS PRO Digital On/Off Temperature Controller 100-240V ac
RS PRO digital On/Off temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed to a DIN rail, providing a high quality and reliable temperature control system that is easy to use. The RS PRO temperature controller features heating and cooling functions, offering versatility suitable for a range of applications. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding.
Features and Benefits
Applications
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Does this display Celsius or Fahrenheit?
This temperature controller displays temperatures in Celsius.
Can it be password protected?
Yes this controller features password protection.
Can this control heating and cooling?
The RS PRO temperature controller is suitable for heating and cooling control.
관련된 링크들
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 240V On-Off
- Kubler CODIX 564 Panel On-Off Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- RS PRO Panel Mount PID Temperature Controller, 3 Output Relay, SSR 240V ac On-Off
- RS PRO Panel Mount PID Temperature Controller 3 Input, 3 Output Relay 240V On-Off, PID Controller
- RS PRO Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V On-Off, PID Controller
- RS PRO Panel Mount On-Off Temperature Controller 3 Input, 3 Output SSR, Relay 240V Temperature Control
- RS PRO Panel Mount PID Temperature Controller 3 Input, 3 Output Relay, SSR 240V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Input, 3 Output Relay, SSR 240V On-Off, PID Controller