Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- RS 제품 번호:
- 185-7741
- Distrelec 제품 번호:
- 301-42-396
- 제조사 부품 번호:
- 702112/8-0300-23/000
- 제조업체:
- Jumo
Subtotal (1 unit)*
₩921,672.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩921,672.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7741
- Distrelec 제품 번호:
- 301-42-396
- 제조사 부품 번호:
- 702112/8-0300-23/000
- 제조업체:
- Jumo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jumo | |
| Product Type | PID Temperature Controller | |
| Output Type | 2 Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Yes | |
| Digital Comms | RS485 (Modbus RTU as slave), USB Device Interface (Micro-B) | |
| Display Type | Segment | |
| Length | 48mm | |
| Standards/Approvals | DIN EN 60529, CAN/CSA-22.2 No. 61010-1 (3rd ed.), UL 61010-1 (3rd ed.), EN 61010-1, DIN EN 61326-1 (EMC) | |
| IP Rating | IP65, IP20 | |
| Width | 96mm | |
| Mount Type | Panel Mount | |
| Series | JUMO diraTRON | |
| Input Type | Digital, Analogue | |
| Panel Depth | 65mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jumo | ||
Product Type PID Temperature Controller | ||
Output Type 2 Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Yes | ||
Digital Comms RS485 (Modbus RTU as slave), USB Device Interface (Micro-B) | ||
Display Type Segment | ||
Length 48mm | ||
Standards/Approvals DIN EN 60529, CAN/CSA-22.2 No. 61010-1 (3rd ed.), UL 61010-1 (3rd ed.), EN 61010-1, DIN EN 61326-1 (EMC) | ||
IP Rating IP65, IP20 | ||
Width 96mm | ||
Mount Type Panel Mount | ||
Series JUMO diraTRON | ||
Input Type Digital, Analogue | ||
Panel Depth 65mm | ||
- COO (Country of Origin):
- DE
Fixed value or program controller
2 parameter blocks
Autotuning
Setpoint changeover (4 setpoint values)
Ramp function
Timer function
4 limit value monitoring functions
Service counter
Individual operator level
Separate application using structured text (ST code, option)
Math and logic function (option)
Fast wiring through PUSH IN technology
RS485 interface (option)
Additional analog and digital inputs via RS485 interface
Applications
Control of temperatures, pressures, and other process variables
관련된 링크들
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 2 Input, 1 Output 1 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac/dc PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
- Jumo JUMO dTRON 300 Panel PID Temperature Controller, 4 Output Logic, Relay 240V ac On-Off