Gefran GTF Panel, DIN Rail Power Controller Solid State Relay 760V 1 Phase
- RS 제품 번호:
- 183-3579
- 제조사 부품 번호:
- GTF-75-480-0-0-0-0 1-B-M
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩838,300.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩838,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-3579
- 제조사 부품 번호:
- GTF-75-480-0-0-0-0 1-B-M
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Power Controller | |
| Output Type | Solid State Relay | |
| Maximum Current | 75A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | 1 Phase | |
| Maximum Supply Voltage | 760V | |
| Energy measurement | Yes | |
| Digital Comms | RS485, Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 760V | |
| Display Type | LED | |
| Length | 127mm | |
| Standards/Approvals | C/CSA/US, UL508, UL, CSA, EN 60947-4-3, TÜV, TC RU, CE | |
| Width | 143mm | |
| Series | GTF | |
| Input Type | Analogue | |
| Mount Type | Panel, DIN Rail | |
| Panel Depth | 170.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Power Controller | ||
Output Type Solid State Relay | ||
Maximum Current 75A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type 1 Phase | ||
Maximum Supply Voltage 760V | ||
Energy measurement Yes | ||
Digital Comms RS485, Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 760V | ||
Display Type LED | ||
Length 127mm | ||
Standards/Approvals C/CSA/US, UL508, UL, CSA, EN 60947-4-3, TÜV, TC RU, CE | ||
Width 143mm | ||
Series GTF | ||
Input Type Analogue | ||
Mount Type Panel, DIN Rail | ||
Panel Depth 170.4mm | ||
- COO (Country of Origin):
- IT
Current levels from 40A to 250A
Rated voltage 480Vac to 600Vac
Trigger configurable in Zero crossing (Fixed Cycle, Burst Firing, Half single Cycle) or Phase angle
Analog control input, configurable in:
Volt, mA, potentiometer (digital in PWM)
Incorporated Resettable Electronic fuse (optional)
Total and partial load interrupt alarm (HB) (optional)
Communication Modbus RTU, RS 485 2 wires (optional)
Current limit (optional)
V, I, P feedback (optional)
Connections for monophase and triphase applications (just in zero crossing mode)
Configuration from PC (by USB – TTL cable)
관련된 링크들
- Gefran GTF Panel, DIN Rail Power Controller Solid State Relay 760V 3 Phase
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V dc PID Controller
- Gefran GEFRAN Series Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V Control
- Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 260V ac Control