Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V Power Controller
- RS 제품 번호:
- 135-7437
- 제조사 부품 번호:
- EPACK-3PH/32A/500V/XXX/V2/XXX/XXX/TCP
- 제조업체:
- Eurotherm
Subtotal (1 unit)*
₩4,095,880.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,095,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-7437
- 제조사 부품 번호:
- EPACK-3PH/32A/500V/XXX/V2/XXX/XXX/TCP
- 제조업체:
- Eurotherm
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eurotherm | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 500V | |
| Controlled Phases | 3 | |
| Diagnostics | Yes | |
| Auxiliary Power Supply | 100/500 V or 24 V ac/dc | |
| Digital Comms | Modbus TCP, Profinet Interface, Ethernet, IP | |
| Maximum Voltage | 500V | |
| Display Type | TFT | |
| Width | 192mm | |
| IP Rating | IP20 | |
| Length | 242mm | |
| Standards/Approvals | CE, CAN/CSA C22.2 NO.60947-4-1-14, Regulatory Mark (RCM) Australia, UL60947-4-1, IEC/EN60947-4-3:2014 | |
| Series | EPACK-3PH | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Panel Depth | 219mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eurotherm | ||
Product Type Power Controller | ||
Output Type Relay | ||
Maximum Current 32A | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 500V | ||
Controlled Phases 3 | ||
Diagnostics Yes | ||
Auxiliary Power Supply 100/500 V or 24 V ac/dc | ||
Digital Comms Modbus TCP, Profinet Interface, Ethernet, IP | ||
Maximum Voltage 500V | ||
Display Type TFT | ||
Width 192mm | ||
IP Rating IP20 | ||
Length 242mm | ||
Standards/Approvals CE, CAN/CSA C22.2 NO.60947-4-1-14, Regulatory Mark (RCM) Australia, UL60947-4-1, IEC/EN60947-4-3:2014 | ||
Series EPACK-3PH | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Panel Depth 219mm | ||
- COO (Country of Origin):
- PL
EPack Series 3 Phase Power Controllers
EPack Series 3-phase power controllers from Eurotherm are designed to control a wide range of loads in various applications. Even if the loads are unbalanced, the control of each phase ensures complete and accurate control. The power controller has a high level of diagnostics that can be used for alarm management and monitoring for parameters such as impedance, energy counter and reactive power.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
관련된 링크들
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V Power Controller
- Eurotherm EPACK-3PH DIN Rail Controller Relay 500V Power Controller
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V Power Controller
- Eurotherm EPACK-2PH DIN Rail Power Controller 2 Input Relay 500V Power Controller
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller 2 Input, 1 Output Relay 500V Power Controller
- Eurotherm EPACK-3PH DIN Rail Controller Relay 500V 3 Phase