Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac On-Off, PID
- RS 제품 번호:
- 561-481
- 제조사 부품 번호:
- ESM-3720.5.05.0.2/01.00/1.0.0.0
- 제조업체:
- Emko
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 561-481
- 제조사 부품 번호:
- ESM-3720.5.05.0.2/01.00/1.0.0.0
- 제조업체:
- Emko
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, REACH, RoHS | |
| Width | 34.5mm | |
| Length | 76mm | |
| Mount Type | Panel Mount | |
| Input Type | Type J Thermocouple | |
| Series | ESM-3720 | |
| Panel Depth | 71mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, REACH, RoHS | ||
Width 34.5mm | ||
Length 76mm | ||
Mount Type Panel Mount | ||
Input Type Type J Thermocouple | ||
Series ESM-3720 | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
관련된 링크들
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc On-Off, PID
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac On-Off, PID
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 230V ac PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 30V dc PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 230V ac On-Off, PID
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 30V dc On-Off, PID