Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc ON, OFF
- RS 제품 번호:
- 561-443
- 제조사 부품 번호:
- ESM-1510-N.2.10.0.1/00.00/2.0.0.0
- 제조업체:
- Emko
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 561-443
- 제조사 부품 번호:
- ESM-1510-N.2.10.0.1/00.00/2.0.0.0
- 제조업체:
- Emko
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | ON, OFF | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 3 Digit LED | |
| IP Rating | IP20 | |
| Length | 90mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Input Type | Type K Thermocouple | |
| Series | ESM-1510-N | |
| 모두 선택 | ||
|---|---|---|
브랜드 Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type ON, OFF | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 3 Digit LED | ||
IP Rating IP20 | ||
Length 90mm | ||
Standards/Approvals RoHS, REACH | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Input Type Type K Thermocouple | ||
Series ESM-1510-N | ||
- COO (Country of Origin):
- TR
관련된 링크들
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 30V dc OFF, ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 230V ac OFF, ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 230V ac ON, OFF
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc OFF, ON
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 230V ac ON, OFF
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 30V dc OFF, ON
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 30V dc ON, OFF