Emko ESM-7720 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 24V ac/dc On-Off, PD, PI, PID, Type P
- RS 제품 번호:
- 561-415
- 제조사 부품 번호:
- ESM-7720.2.20.0.1/01.02/0.0.0.0
- 제조업체:
- Emko
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 561-415
- 제조사 부품 번호:
- ESM-7720.2.20.0.1/01.02/0.0.0.0
- 제조업체:
- Emko
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Emko | |
| Output Type | 2 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PD, PI, PID, Type P | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Voltage | 24V | |
| Display Type | 4 digit LED | |
| IP Rating | IP65 | |
| Width | 72mm | |
| Length | 72mm | |
| Standards/Approvals | CE, GOST-R, REACH, RoHS | |
| Mount Type | Panel Mount | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Series | ESM-7720 | |
| Panel Depth | 96mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Emko | ||
Output Type 2 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PD, PI, PID, Type P | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Voltage 24V | ||
Display Type 4 digit LED | ||
IP Rating IP65 | ||
Width 72mm | ||
Length 72mm | ||
Standards/Approvals CE, GOST-R, REACH, RoHS | ||
Mount Type Panel Mount | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Series ESM-7720 | ||
Panel Depth 96mm | ||
- COO (Country of Origin):
- TR
관련된 링크들
- Emko ESM-7720 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 230V ac PD, On-Off, PI, PID, Type P
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 230V ac On-Off, PD, PI, PID, Type P
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 230V ac Type P, PID, PI, PD, On-Off
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 240V ac Type P, On-Off, PD, PI, PID
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 24V ac/dc PD, PI, PID, Type P, On-Off
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 24V ac/dc PID, PI, Type P, On-Off, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 240V ac PID, PI, PD, On-Off, Type P
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off, Type P, PID, PI, PD