Jumo Temperature Control Module

Subtotal (1 unit)*

₩194,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩194,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-9874
제조사 부품 번호:
703571(20258x)/16 (Analogausgang)
제조업체:
Jumo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jumo

Product Type

Temperature Control Module

Standards/Approvals

No

Series

DICON Touch

COO (Country of Origin):
DE

DICON touch - Process- and Program Controller Accessories


The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.

Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.

4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.

An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.

The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.

A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.

Accessories for DICON touch controller

- Module cards input/output

- Module cards communication

- USB-Stick 2.0 2GB

관련된 링크들