Omron Cover for use with E2EZ Sensors, E2F Sensors, E2V Sensors, E2EH Sensors, E2E/E2E2 Sensors, E2EF-X Sensors, E2EQ
- RS 제품 번호:
- 188-4663
- 제조사 부품 번호:
- Y92A-96N
- 제조업체:
- Omron
Subtotal (1 unit)*
₩193,180.00
일시적 품절
- 2026년 11월 06일 부터 16 개 단위 배송
- 추가로 2026년 11월 12일 부터 12 개 단위 배송
- 추가로 2026년 11월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩193,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4663
- 제조사 부품 번호:
- Y92A-96N
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Cover | |
| For Use With | E2EZ Sensors, E2F Sensors, E2V Sensors, E2EH Sensors, E2E/E2E2 Sensors, E2EF-X Sensors, E2EQ Sensors, E2FM Sensors | |
| Accessory Type | Cover | |
| Standards/Approvals | No | |
| Series | Y92 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Cover | ||
For Use With E2EZ Sensors, E2F Sensors, E2V Sensors, E2EH Sensors, E2E/E2E2 Sensors, E2EF-X Sensors, E2EQ Sensors, E2FM Sensors | ||
Accessory Type Cover | ||
Standards/Approvals No | ||
Series Y92 | ||
Omron Cover, For Use With Food Processing Machine - Y92A-96N
This cover is designed for food processing machines, playing an essential role in maintaining equipment hygiene and operational efficiency. Its robust construction ensures protection from potential contaminants, thereby extending the lifespan of critical components. By using this cover, food industry operators can meet safety and sanitation standards.
Features & Benefits
• Durable design protects machinery from dirt and harm
• Tailored fit for food processing machines for effective coverage
• Supports equipment maintenance and cleaning activities
• Made from food-safe materials to comply with safety regulations
• Straightforward installation allows for easy equipment access and management
Applications
• Compatible with various food processing machinery
• Suitable for environments that require rigorous hygiene practices
• Prolongs the life of industrial equipment within the food sector
• Aids maintenance routines for food processing applications
What materials are used in the construction of the cover?
The cover is constructed from food-safe materials that meet industry standards.
How does the cover contribute to equipment longevity?
It guards machinery against contaminants and environmental damage, minimising wear and tear.
Is this cover easy to install?
Yes, its design enables quick installation and removal for maintenance tasks.
Can it be used with different brands of food processing machines?
The cover is specifically designed for compatibility with Omron food processing equipment.
What kind of maintenance does this cover require?
Regular cleaning is recommended to maintain its protective qualities and hygiene standards.
관련된 링크들
- Omron E2EQ-X4B1T12-M1 Threaded Barrel Inductive Proximity Sensor, M12 PNP E2EQ 30V 4 mm 30 V dc 200mA
- Omron E2EQ-X12B1T18-M1 Threaded Barrel Inductive Proximity Sensor, M18 PNP E2EQ 30V 12 mm 30 V dc 100mA
- Omron E2EQ-X22B1T30-M1 Threaded Barrel Inductive Proximity Sensor, M30 PNP E2EQ 30V 22 mm 30 V dc 100mA
- Omron E2EQ-X3D1G-M1GJ-T 0.3M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2EQ 30V 3 mm 30 V dc 100mA
- Omron E2EQ-X3D1G-M1TGJ-T 0.3M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2EQ 30V 3 mm 30 V dc 100mA, 3 mA
- Sifam Tinsley EQ 72/96 Analogue Panel Ammeter 5 A AC, 92.08 mm x 92 mm Moving Iron
- Omron, Y92E Series Mounting Bracket for Use with M12, Shielded Models, E2E/E2E2 M18 Shielded Sensors, M24, E2E/E2E2 M8
- Omron E2EQ-X11D218-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E-NEXT 3V 11 mm 30 V dc 100mA