Jumo Controller for use with 703590 Series
- RS 제품 번호:
- 279-591
- 제조사 부품 번호:
- 703590-0-7 (2 logic outputs 0/14V)
- 제조업체:
- Jumo
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 279-591
- 제조사 부품 번호:
- 703590-0-7 (2 logic outputs 0/14V)
- 제조업체:
- Jumo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jumo | |
| Product Type | Controller | |
| For Use With | 703590 Series | |
| Accessory Type | Controller | |
| Series | 703590 | |
| Standards/Approvals | UL 61010-1, CAN/CSA-C22.2 No. 61010-1, UL 50 - Type 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jumo | ||
Product Type Controller | ||
For Use With 703590 Series | ||
Accessory Type Controller | ||
Series 703590 | ||
Standards/Approvals UL 61010-1, CAN/CSA-C22.2 No. 61010-1, UL 50 - Type 1 | ||
- COO (Country of Origin):
- DE
The Jumo Retrofit board designed for the IMAGO 500 series, adding functionality as a process and program controller and providing 2 logic outputs (0/5V). It is ideal for upgrading IMAGO 500 devices to support advanced control applications and additional digital output capabilities.
Optimizes process and program control for greater accuracy
Space efficient solution for expanding device functionality
관련된 링크들
- Jumo Controller for use with 703590 Series
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- Jumo Temperature Control Module for use with Series IMAGO 500
- Jumo Temperature Control Accessory for use with Compact Controller, JUMO dTRON 703044, JUMO dTRON 703043, JUMO dTRON
- Jumo Temperature Controller for use with Temperature Control
- Jumo Temperature Control Adapter for use with JUMO iTRON controller series
- Jumo JUMO dTRON 300 Panel PID Temperature Controller, 4 Output Logic, Relay 240V ac On-Off