Abracon ACAJ-110-T PCB Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS 제품 번호:
- 250-5120
- 제조사 부품 번호:
- ACAJ-110-T
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩23,854,000.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 + | ₩23,854.00 | ₩23,854,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-5120
- 제조사 부품 번호:
- ACAJ-110-T
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | PCB | |
| Connector Type | SMA | |
| Bandwidth | 915MHz | |
| Antenna Mount Type | PCB | |
| Antenna Length | 9mm | |
| Maximum Frequency | 915MHz | |
| Gain | -2.7dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 868MHz | |
| Antenna Internal Construction | Passive Dielectric Chip Antenna | |
| Standards/Approvals | RoHS/RoHS II | |
| Number of Bands | 2 | |
| Series | ACAJ-110-T | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form PCB | ||
Connector Type SMA | ||
Bandwidth 915MHz | ||
Antenna Mount Type PCB | ||
Antenna Length 9mm | ||
Maximum Frequency 915MHz | ||
Gain -2.7dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 868MHz | ||
Antenna Internal Construction Passive Dielectric Chip Antenna | ||
Standards/Approvals RoHS/RoHS II | ||
Number of Bands 2 | ||
Series ACAJ-110-T | ||
The Abracon makes RFID chip antenna which are covering dual ISM bands 868MHz and 915MHz. The size of the product is compact with dimensions (9.0mm x 3.0mm x 1.2mm). These antennas has linear polarization and omni-directional azimuth pattern. The Abracon antennas are used in Low power radio links, sensor networks and for use with ultra low power transceiver ICs.
Operating temperature is -35˚C to + 85˚C
Gain is -2.5 to -2.7 dBi and Impedance 50 Ohms
VSWR 3.01 Max (measured on matched EV board)
RoHS/RoHS II compliant
관련된 링크들
- Abracon ACAJ-110-T PCB Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Abracon ACAG1204-915-T PCB Omni-Directional Telemetry Antenna, LoRaWAN, ISM Band
- Abracon AEACAD153029-S433 Telemetry Antenna with SMA Connector, ISM Band
- Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band