TE Connectivity FG9026 I-Bar Omni-Directional Telemetry Antenna with N-Female Connector, ISM Band
- RS 제품 번호:
- 209-7272
- 제조사 부품 번호:
- FG9026
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-7272
- 제조사 부품 번호:
- FG9026
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | N-Female | |
| Antenna Physical Form | I-Bar | |
| Antenna Mount Type | Wall/Pole | |
| Antenna Length | 61in | |
| Maximum Frequency | 928MHz | |
| Gain | 8.15dBi | |
| Minimum Frequency | 902MHz | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | FG9026 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type N-Female | ||
Antenna Physical Form I-Bar | ||
Antenna Mount Type Wall/Pole | ||
Antenna Length 61in | ||
Maximum Frequency 928MHz | ||
Gain 8.15dBi | ||
Minimum Frequency 902MHz | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series FG9026 | ||
- COO (Country of Origin):
- US
The TE Connectivity omnidirectional antenna is the fiberglass base station antenna. Its collinear design enclosed in a high density fiberglass, which
is covered with a protective ultraviolet inhibiting coating.
Nominal Gain is 6dBi
Frequency Range is 902-928 MHz
Impedance is 50Ω
Polarization is vertical
VSWR is less than 1.5:1
Termination is with N-female connector
관련된 링크들
- TE Connectivity FG9023 I-Bar Omni-Directional Telemetry Antenna with Type N Connector, ISM Band
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Square Omni-Directional Telemetry Antenna with Solder Connector, ISM Band
- RF Solutions ANT-8COIL17 Spring Coil Antenna Omni-Directional Telemetry Antenna, ISM Band
- RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band