TE Connectivity L000574-02 Shark Fin Omni-Directional Antenna with SMA, BNC Connector, GNSS
- RS 제품 번호:
- 170-974
- 제조사 부품 번호:
- L000574-02
- 제조업체:
- TE Connectivity
Subtotal (1 unit)*
₩316,600.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩316,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-974
- 제조사 부품 번호:
- L000574-02
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| RF Protocols | GNSS | |
| Product Type | Antenna | |
| Connector Type | SMA, BNC | |
| Antenna Physical Form | Shark Fin | |
| Antenna Mount Type | Magnetic | |
| Antenna Length | 138.2mm | |
| Gain | 8.8dBi | |
| Maximum Frequency | 7.125GHz | |
| Connector Gender | Male | |
| Minimum Frequency | 350MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Number of Bands | 3 | |
| Series | FPL Pro | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
RF Protocols GNSS | ||
Product Type Antenna | ||
Connector Type SMA, BNC | ||
Antenna Physical Form Shark Fin | ||
Antenna Mount Type Magnetic | ||
Antenna Length 138.2mm | ||
Gain 8.8dBi | ||
Maximum Frequency 7.125GHz | ||
Connector Gender Male | ||
Minimum Frequency 350MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Number of Bands 3 | ||
Series FPL Pro | ||
- COO (Country of Origin):
- MY
The TE Connectivity Vehicular Antennas are designed for vehicles using UHF or TETRA radios and gateways. The permanent mount and magnetic mount options allow customers a range of choices to suit their needs. Many public safety and emergency service agencies use UHF or TETRA as the standard for push to talk capabilities. Target applications are vehicular, fleet, public safety and emergency services.
Compliance including IP67 and IP69K rating
Compact multi port vehicular antenna
RED ROHS UKCA and CE compliant
Permanent and magnetic mount variants available
Extensive mechanical and environmental testing
TETRA and Wi-Fi 6E/7 with GNSS in a single antenna
Target Applications
Vehicular
Fleet
Public safety
Emergency services
관련된 링크들
- TE Connectivity L000573-02 Shark Fin Omni-Directional Antenna with BNC, SMA Connector, GNSS
- TE Connectivity L000573-03 Shark Fin Omni-Directional Antenna with SMA, BNC Connector, GNSS
- TE Connectivity L000573-04 Shark Fin Omni-Directional Antenna with SMA Connector, GNSS
- TE Connectivity 1-2309605-1 Shark Fin Omni-Directional Antenna with SMA Connector
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector, GLONASS, GPS, GNSS, BDS
- LPRS ANT-433BNC-Y Omni-Directional Antenna with BNC Connector, ISM Band
- Huber+Suhner 1399.99.0128 Shark Fin Multi-Band Antenna with SMA Connector, 2400 MHz, 5935 MHz, WiFi
- RF Solutions PU-BNC-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band