TE Connectivity L000410-01 Whip Omni-Directional Telemetry Antenna with M6 x 0.75 mm Stud Connector, UHF
- RS 제품 번호:
- 150-308
- 제조사 부품 번호:
- L000410-01
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
10개 더 담고 ₩37,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩37,760.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩37,760.00 | - |
| 10 + | ₩33,980.00 | ₩37,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 150-308
- 제조사 부품 번호:
- L000410-01
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| RF Protocols | UHF | |
| Product Type | Telemetry Antenna | |
| Connector Type | M6 x 0.75 mm Stud | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Screw | |
| Antenna Length | 151.1mm | |
| Gain | 3.98dB | |
| Maximum Frequency | 430MHz | |
| Minimum Frequency | 380MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | RoHS, CE & UKCA | |
| Series | L000410 | |
| Number of Bands | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
RF Protocols UHF | ||
Product Type Telemetry Antenna | ||
Connector Type M6 x 0.75 mm Stud | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Screw | ||
Antenna Length 151.1mm | ||
Gain 3.98dB | ||
Maximum Frequency 430MHz | ||
Minimum Frequency 380MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals RoHS, CE & UKCA | ||
Series L000410 | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- KR
The TE Connectivity M6 Stud Vehicular Whip single band antenna family has been designed as an addition or replacement for existing vehicle whip antennas which accept an M6 x 0.75mm stud. It is compatible with TEs FP20 auto antenna family and other popular vehicular antenna bases.
IP67 protection rated
RoHS compliant
CE and UKCA compliant
Omnidirectional
관련된 링크들
- TE Connectivity L000410-03 Whip Omni-Directional Telemetry Antenna with M6 x 0.75 mm Stud Connector, General ISM/UHF
- TE Connectivity L000410-02 Whip Omni-Directional Telemetry Antenna with M6 x 0.75 mm Stud Connector
- TE Connectivity L000410-04 Whip Omni-Directional Telemetry Antenna with M6 x 0.75 mm Stud Connector
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
- Molex 216196-0001 Whip Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Molex 216196-0011 Whip Omni-Directional Telemetry Antenna with SMA RP Connector, LoRaWAN
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band