RND Connection Module, RND 205, 4 Way
- RS 제품 번호:
- 697-343
- 제조사 부품 번호:
- RND 205-01527
- 제조업체:
- RND
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 697-343
- 제조사 부품 번호:
- RND 205-01527
- 제조업체:
- RND
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RND | |
| Product Type | Connection Module | |
| Connector Type | Modular Jack | |
| Number of Ways | 4 | |
| Series | RND 205 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RND | ||
Product Type Connection Module | ||
Connector Type Modular Jack | ||
Number of Ways 4 | ||
Series RND 205 | ||
- COO (Country of Origin):
- TW
The RND RJ10 Modular Plug is a premier choice for telecommunication and data communication setups, designed with precision to ensure seamless connectivity. Engineered to meet industry standards, this plug guarantees compatibility with RJ10 jacks, making it an essential component for any telephone system or compatible data equipment. Crafted from high-quality materials, the RJ10 Modular Plug not only promises longevity but also delivers reliable performance under various environmental conditions. With a straightforward straight orientation and a robust construction, this plug is an ideal choice for professionals and enthusiasts looking for durability and top-notch functionality in their telecommunication products.
Standardised pin configuration ensures easy integration
Ideal for a range of data communication equipment
Provides excellent performance across a wide temperature range
Features a reliable straight orientation for hassle-free installation
Claims to support single port configurations effortlessly
관련된 링크들
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Connection Cable, 300 mm Black, Red PVC
- RND RND 205 Connection Cable, 500 mm Black, Red PVC
- RND RND 205 Free Cable End Connection Cable, 500 mm Black, Red PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m White PVC