RS PRO Chrome Brass Lever Bib Tap BSP

Subtotal (1 unit)*

₩37,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 7월 21일 부터 20 개 단위 배송
  • 추가로 2026년 8월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
486-283
Distrelec 제품 번호:
304-14-393
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Control Type

Lever

Connection Size

3/8 - 1 in

Product Type

Tap

Body Material

Brass

Finish

Chrome

Maximum Operating Pressure

21 bar

Component Type

Bib Tap

Thread Standard

BSP

Standards/Approvals

EAC

COO (Country of Origin):
IT

RS PRO Brass Outside Tap, 1 in BSP


To ensure a steady water flow in outdoor faucets and sink taps, choose this bibcock from RS PRO. For convenience, a fitting for a regular garden hose is included with the unit.

To ensure long-lasting performance, this component has a durable chrome-plated brass ball. The nickel-plated brass body is hot forged and sandblasted, so it can withstand use in harsh outdoor environments. For leak-free operation, the tap has pure PTFE (polytetrafluoroethylene) seals. It also has a blow-out-proof stem and can withstand up to 21 bar of water pressure, making it a popular choice for industrial cleaning.

Universal threadings make it easy to install this tap in a variety of industrial, residential and commercial environments. The unit complies with the Pressure Equipment Directive (PED) 97/23/EC requirements for manufacturing equipment that handles pressures below 200 bar, ensuring that it's safe to use.

Features and Benefits


  • Brass body material

  • Hose inner diameter of 15 mm

  • Maximum working pressure of 21 bar

  • Thread size of 1 in

  • BSP (British Standard Pipe) thread standard

  • Threaded connection of 1 in BSP

  • 관련된 링크들