현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 653-9138
- 제조사 부품 번호:
- 5-33-891
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Blade Width | 32mm | |
| Series | FatMax | |
| Standards/Approvals | Class II accuracy | |
| Case Material | Bi-Material | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 8m | ||
Blade Width 32mm | ||
Series FatMax | ||
Standards/Approvals Class II accuracy | ||
Case Material Bi-Material | ||
제외
- COO (Country of Origin):
- US
Stanley FATMAX Series Tape Measure, 8m Length, 32mm Blade Width - 5-33-891
This tape measure is a versatile tool ideal for both construction and general measuring tasks. With a length of 8m and a blade width of 32mm, it caters to both imperial and metric measurements. Its design combines durability with user-friendly features, making it suitable for professionals in various industries, including automation and electrical fields.
Features & Benefits
• Patented bi-material case enhances durability and comfort
• Airlock slide lock allows for effortless locking of the blade
• Blade armour protects the first 3 of the blade from damage
• Larger end hook offers secure grip on various materials
• Class II accuracy delivers reliable measurement every time
Applications
• Used for detailed measurements in construction projects
• Suitable for electrical installations requiring precise measurements
• Aids in mechanical engineering where accuracy is critical
• Beneficial for automation settings that rely on exact dimensions
How does the design improve comfort during use?
The bi-material case ensures a comfortable grip, reducing hand fatigue during prolonged use. This ergonomic design is crucial for professionals who often measure in challenging positions.
What advantages does the blade coating provide?
The Mylar® coating significantly enhances the blade's resistance to abrasion, ensuring it withstands tough job site conditions and lasts longer than standard lacquered blades.
How does the end hook benefit measuring uneven surfaces?
The 150% larger end hook allows for secure attachment to rounded or irregular shapes, improving accuracy and stability when measuring diverse materials.
What makes this measuring tool suitable for heavy-duty applications?
The robust construction, including the blade armour and reinforced end hook, makes it highly durable, reducing the risk of breakage even in demanding environments.
What is the significance of the blade standout feature?
The 4m blade standout enables easier reading and measuring at a distance without requiring assistance, which is invaluable for solo projects, especially in construction.
관련된 링크들
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Imperial, Metric
- Stanley FatMax 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure, Metric