CK ST 3 m Tape Measure, Metric

Subtotal (1 unit)*

₩18,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-0920
Distrelec 제품 번호:
180-75-816
제조사 부품 번호:
T3442M 3
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Unit of Measure

Metric

Product Type

Tape Measure

Length

3m

Blade Width

13mm

Series

ST

Belt Clip

Yes

Standards/Approvals

2004/22/EC Class 2

Case Material

ABS

제외

COO (Country of Origin):
TW

CK Measuring Tape


The CK Measuring tape is 13mm wide and 3m long. This tape is compact and has an ergonomic design. This strong nylon-coated tape offers good impact resistance. It has a considerable width which facilitates perfect readability.

Features and Benefits


ABS plastic housing tough for damage protection with a soft feel for comfort

Lock and pause buttons for control and convenience

Recoil damper to prevent damage to the tape and hook on recoil

Sprung belt hook for convenient carrying

73/362/EEC Class II accuracy

Soft-feel and comfortable casing with lock function

Nylon coated blade for abrasion resistance

16in joist centre markings

True zero hook

Applications


Construction engineering

Renovation and restoration projects

Automotive

Fabrication

Workshops

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들