Wiha 24666 5 m Tape Measure, Metric
- RS 제품 번호:
- 280-5851
- Distrelec 제품 번호:
- 302-55-663
- 제조사 부품 번호:
- 33251
- 제조업체:
- Wiha
Subtotal (1 unit)*
₩26,200.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5851
- Distrelec 제품 번호:
- 302-55-663
- 제조사 부품 번호:
- 33251
- 제조업체:
- Wiha
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wiha | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | 24666 | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | Accuracy class II 2014/32/EU Art. 17 (CE/MID) | |
| Case Material | Anti Slip Material | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wiha | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series 24666 | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals Accuracy class II 2014/32/EU Art. 17 (CE/MID) | ||
Case Material Anti Slip Material | ||
제외
- COO (Country of Origin):
- CN
The Wiha Tools Measuring tape is a measuring tool which requires plenty of storage space and often has an unwieldy design. With its integrated belt clip, the measuring tape from Wiha can be attached to any work pants, making it ready to grab and use at any time. In addition, it is distinguished by an auto lock system. This keeps the measuring tape permanently fixed in position and can be pulled back gently and in a controlled manner using the thumb lock button thanks to the internal high-performance spring.
Steel measuring tape
Strong magnet at the end of the hook
For measuring and marking distances
Ergonomic shape and anti-slip material
Quick and easy reading of the measurement
관련된 링크들
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- RS PRO 5m Tape Measure, Metric
- BETA 1692 5 m Tape Measure, Metric
- Phoenix Contact 5 m Tape Measure, Metric
- Stanley 5 m Tape Measure, Metric
- CK ST 5 m Tape Measure, Metric
- Stanley FatMax 5 m Tape Measure, Metric
- RS PRO 5 m Tape Measure, Imperial, Metric