Stanley 3 m Tape Measure, Metric

Subtotal (1 unit)*

₩11,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 992 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7086
제조사 부품 번호:
1-30-687
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Tape Measure

Length

3m

Unit of Measure

Metric

Blade Width

12.7mm

Open Case

No

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

COO (Country of Origin):
TH

Stanley Tape Measure, 3m Length, 13mm Blade Width - 1-30-687


This tape measure is an essential measuring tool, designed for accuracy and ease of use. The compact design features a 3m length and a blade width of 13mm, making it perfect for various tasks in the automation, electrical, and mechanical industries. Its durable construction ensures longevity and reliability.

Features & Benefits


• Tylon® coating enhances abrasion resistance for increased durability

• 3 rivet end hook provides superior strength and stability

• Designed for comfortable handling with a bi-material case

• Easy-to-read metric scale simplifies measurement tasks

• Compact size ideal for storage and transport in toolkits

Applications


• Used for accurate measurements in construction and renovations

• Essential for electrical installations and mechanical assemblies

• Suitable for DIY projects at home or in professional settings

• Utilised in workshops for detailed and rapid measurement tasks

What benefits does the Tylon® coated blade provide during use?


The Tylon® coating significantly improves the blade's resistance to wear and scratches, ensuring that measurements remain clear and easy to read over time.

How does the design of the end hook contribute to measurement accuracy?


The three rivet end hook construction adds 40% more strength than standard hooks, which enhances stability when measuring long distances, thus minimising the chance of error.

What features assist in ensuring this measuring tool is easy to handle?


The bi-material casing offers an ergonomic grip, allowing for comfortable use during prolonged periods and reducing hand fatigue while measuring.

Is this tape measure suitable for professional or industrial settings?


Yes, its Class II accuracy and robust construction make it ideal for both professional and industrial applications, providing reliable measurements across various tasks.

관련된 링크들