Subtotal (1 unit)*
₩24,640.00
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 642-063
- 제조사 부품 번호:
- 455005
- 제조업체:
- Vogel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vogel | |
| Length | 5mm | |
| Product Type | Thickness Gauge | |
| Blade Width | 13mm | |
| Series | 4550 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vogel | ||
Length 5mm | ||
Product Type Thickness Gauge | ||
Blade Width 13mm | ||
Series 4550 | ||
제외
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.
Rolled in a rugged plastic box
From 0.65 mm rolled and without box
관련된 링크들
- Vogel 4550 5 mm Thickness Gauge
- Vogel 4550 5 mm Feeler Gauge
- Vogel 4550 5 Tape Measure, inch, Metric
- Vogel BLUE-LINE 5 m Tape, inch, Metric
- Vogel 214303 100 mm Metric Depth Gauge, Hard Brass
- Vogel 214301 80 mm Metric Depth Gauge, Hard Brass
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm