Stanley Control-Lock 5 m Tape Measure, Metric

Subtotal (1 unit)*

₩31,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
561-973
제조사 부품 번호:
STHT37235-5
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Unit of Measure

Metric

Product Type

Tape Measure

Length

5m

Blade Width

25mm

Open Case

No

Series

Control-Lock

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

Case Material

Rubber

제외

COO (Country of Origin):
TH

Stanley Control-Lock Series Tape Measure, 5m Length, 25mm Blade Width - STHT37235-5


This tape measure is a handheld metric measuring tool designed for professional trade use, providing reliable linear measurement in workshops and on-site environments. It features a Compact rubber-coated housing and a yellow measuring blade, intended for routine distance checks and layout tasks across automation, electronics, electrical and mechanical sectors.

Features & Benefits


• 5m length enables mid-range measurement tasks on site
• 25mm blade width offers improved rigidity during extension
• Yellow blade colour enhances visibility in low light
• Rubber case improves grip and impact resistance
• Integrated belt clip allows secure carriage on the person

Applications


• Suitable for measuring cable runs in electrical installations
• Ideal for layout checks on mechanical assemblies
• Used for positioning sensors in automation systems
• Can be used for component spacing on electronics benches

How is the tool carried on site for convenience?


It includes a clip that attaches to a belt for hands-free transport while moving between work areas.

What material provides protection against knocks and drops?


The outer Shell is constructed from rubber material which absorbs impact and aids handling on busy job sites.

In which unit system are measurements presented?


Measurements are provided in the metric system, suitable for industry-standard metric workflows.

How does the blade appearance aid measurement tasks?


The blade has a yellow finish to increase contrast with markings, helping operators read dimensions more quickly under workshop lighting.

관련된 링크들