Stanley FatMax 10 m Tape Measure

Subtotal (1 unit)*

₩67,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
482-790
제조사 부품 번호:
0-33-811
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Tape Measure

Length

10m

Open Case

No

Series

FatMax

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
TH
The DeWALT Tape Measure features a rigid blade that extends up to 3.5 meters, allowing easy single-person use. The compact case is ergonomically shaped with a cushioned grip for maximum hand comfort, while the flexible elastomer cover enhances user comfort during prolonged use.

Belt Clip

Blade Armor coating reduces risk of tape breakage by 90%, prolonging product life

Blade stays rigid up to 3.5m, for easy single person usage

Case has flexible elastomer cover for greater user comfort

Compact case design is Ergonomically shaped with a cushioned grip for maximum comfort in the hand and to use

Easy read blade markings (centralised numbers) allow for easy identification of measurement and greater accuracy

Mylar blade coating provides greater durability and wear resistance of blade markings for improved readability over time and prolonged product life

관련된 링크들