- RS 제품 번호:
- 831-0071
- 제조사 부품 번호:
- 199D226X9035E6V1E3
- 제조업체:
- Vishay
- RS 제품 번호:
- 831-0071
- 제조사 부품 번호:
- 199D226X9035E6V1E3
- 제조업체:
- Vishay
참조 문서
제정법과 컴플라이언스
제품 세부 사항
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
사양
속성 | 값 |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 15mm |
Dimensions | 8.6 (Dia.) x 15mm |
Series | 199D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Leakage Current | 5 μA |
Tolerance Minus | -10% |
Diameter | 8.6mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Lead Diameter | 0.51mm |