- RS 제품 번호:
- 538-2206
- 제조사 부품 번호:
- T356K226K035AT
- 제조업체:
- KEMET
일시 품절-다음 입고 날짜는 09/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(10개가 1팩안에)
₩12,379.607
수량 | 한팩당 | 한팩당* |
10 - 20 | ₩12,379.607 | ₩123,801.248 |
30 - 40 | ₩12,108.798 | ₩121,081.08 |
50 + | ₩11,848.338 | ₩118,476.481 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 538-2206
- 제조사 부품 번호:
- T356K226K035AT
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 125°C
사양
속성 | 값 |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.3Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 15.5mm |
Dimensions | 8.9 (Dia.) x 15.5mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Diameter | 8.9mm |
Leakage Current | 4.3 μA |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Tolerance Minus | -10% |