Eaton 315A NH Fuse NH03 500V
- RS 제품 번호:
- 703-8752
- 제조사 부품 번호:
- 315NHG03B
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩32,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩22,860.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩22,860.00 | - |
| 100 - 499 | ₩22,540.00 | ₩32,000.00 |
| 500 + | ₩21,860.00 | ₩500,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-8752
- 제조사 부품 번호:
- 315NHG03B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Current Rating | 315A | |
| Fuse Size | NH03 | |
| Voltage | 500V | |
| Standards/Approvals | DIN 43620, IEC 60269, VDE 0636 | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Length | 75mm | |
| Overall Length | 150mm | |
| Height | 61mm | |
| Width | 60mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Current Rating 315A | ||
Fuse Size NH03 | ||
Voltage 500V | ||
Standards/Approvals DIN 43620, IEC 60269, VDE 0636 | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Length 75mm | ||
Overall Length 150mm | ||
Height 61mm | ||
Width 60mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton NH Fuse, 315A Current Rating, 500V Voltage Rating - 315NHG03B
This NH fuse is a key electrical component suitable for high-performance applications within the automation and electrical sectors. It has a current rating of 315A and operates at a voltage rating of 500V, conforming to DIN 43620-1, DIN 43620-3, and IEC 60269 fuse standards. With overall dimensions of 150mm in length, this fuse is built for efficiency in operational settings.
Features & Benefits
• High rupture capacity enhances safety within electrical systems
• Suitable for gG and gL application categories, offering versatile usage
• Complies with DIN 43620 and IEC 60269 standards for broad applicability
• Compact size allows for straightforward installation and integration
• Sturdy construction withstands harsh working conditions
• Effectively protects critical electrical components from overloads
Applications
• Integral to industrial automation systems
• Utilised in power distribution
• Suitable for equipment protection in electrical panels
• Appropriate for machinery and motor controls
• Important for safeguarding sensitive electrical devices
Can it handle high overload conditions effectively?
Yes, it is designed with a high rupture capacity for such situations.
Will it fit in standard electrical panel setups?
Yes, its dimensions ensure compatibility with common installations.
Is it suitable for use in harsh environments?
Yes, it is made to endure challenging conditions reliably.
Can the installation process be completed quickly?
Yes, its compact design supports efficient setup.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 315A Centred Tag Fuse NH2 500V ac
- Eaton 315A Tag Fuse 53 x 150 mm 500V
- Eaton 400A Centred Tag Fuse NH03 500V ac
- Eaton 250A Centred Tag Fuse NH03 500V ac
- Eaton 315A Tag Fuse 71 x 150 mm 500V
- Eaton 315A Centred Tag Fuse NH2 690V ac
- Eaton 315A NH Fuse 51 x 21 x 79 mm 500V ac
- Eaton 315A NH Fuse 63 x 40 x 135 mm 440V ac