Bourns 150A Tag Fuse 66 mm 240 V ac, 150V dc, 24.1 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-4207
제조사 부품 번호:
PF-MB1-150
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Tag Fuse

Current Rating

150A

Fuse Size

66 mm

Voltage

240V ac, 150V ac

Standards/Approvals

RoHS, UL 481

Fixing Centres

24.1 mm

Application Category

Semiconductor

Tag Width

12.7mm

Fuse Speed

M

High Rupture Capacity

No

Length

56m

Overall Length

56m

Height

19.1mm

Diameter

17.4mm

Width

12.7mm

Series

PF-FM

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR standard

240 VAC / 150 VDC rated voltage

Designed in the traditional round body bolted style package

RoHS complian and halogen free

관련된 링크들