Subtotal (3 units, in boxes of 3)*
₩182,800.00
일시적 품절
- 2026년 10월 13일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩182,800.00 | ₩60,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3465
- 제조사 부품 번호:
- 1SCA022627R4490
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Fuse Type | HRC | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH1 | |
| Voltage | 500V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Height | 65mm | |
| Width | 40mm | |
| Series | OFA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Fuse Type HRC | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Size NH1 | ||
Voltage 500V | ||
Standards/Approvals CE | ||
Application Category gG | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Fast Acting | ||
Overall Length 135mm | ||
Length 135mm | ||
Height 65mm | ||
Width 40mm | ||
Series OFA | ||
해당 안됨
- COO (Country of Origin):
- HU
ABB OFAF1H Series Centred Tag Fuse, 135mm Overall Length, Blade Tag - OFAF1H200 1SCA022627R4490
This centred tag fuse offers overcurrent protection for electrical systems. It features a current rating of 200A and a voltage rating of 500V, making it suitable for demanding applications. Compliant with DIN IEC 60269-1-2 standards, it integrates well into various installations. Its durable design and high rupture capacity play a critical role in ensuring electrical safety within automated processes and diverse industrial settings.
Features & Benefits
• Blade tag design allows for simple installation and replacement
• Categorised as a gG fuse for general-purpose applications
• Compact dimensions enable integration in limited spaces
Applications
• Ideal for protecting machinery and electrical equipment
• Commonly utilised in panel boards and motor control centres
What type of installations is suitable for this fuse?
This fuse is appropriate for various installations, including industrial automation, panel boards, and motor control systems needing robust overcurrent protection.
What characteristics should I consider when replacing a fuse?
When replacing the fuse, consider the current and voltage ratings, along with the application category, to ensure compatibility and effective protection for your specific system.