RS PRO 160A Bolted Tag Fuse 690 V ac, 350V dc, 70 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
221-3669
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bolted Tag Fuse

Current Rating

160A

Voltage

690V ac, 350V ac

Standards/Approvals

BS 88-4, IEC 60269-4, RoHS

Fixing Centres

70 mm

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

50.6mm

Overall Length

95mm

Tag Orientation

Offset

Height

37mm

Width

19.9mm

Diameter

19.9mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO LSCBT Series Bolted Tag Fuses


Introducing from RS PRO the LSCBT series bolted tag fuses. These twin fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCBT series offer a voltage rating of 350 V dc, 690 Vac with a 160A current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Twin fuses feature tags with through-holes

  • Breaking Capacities 100kA a.c.,100kA d.c.

  • Type: Bolted tag fuse

  • Application Category: AR

  • Standards Met: IEC 60269-4/BS88-4

  • General Specification


  • Voltage Rating: 350 V dc, 690 V ac

  • Current Rating: 160 A

  • Tag Width: 32 mm

  • Overall Length: 95 mm

  • Body Diameter: 19.9 mm

  • Body Length: 50.6 mm

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • 관련된 링크들