Eaton 250A Centred Tag Fuse NH2 690V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩1,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩39,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩39,840.00-
2 - 9₩39,140.00₩1,400.00
10 +₩32,220.00₩76,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1719
제조사 부품 번호:
250NHG2B-690
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Centred Tag Fuse

Current Rating

250A

Fuse Type

NH

Fuse Size

NH2

Voltage

690V ac

Standards/Approvals

IEC

Application Category

gL, gG

Tag Width

25.1mm

High Rupture Capacity

Yes

Tag Type

Blade

Length

150mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton NH Fuse, 250A Current Rating, 690V AC Voltage Rating - 250NHG2B-690


This NH fuse is a robust component designed for high voltage applications within electrical systems. Featuring a current rating of 250A and a voltage rating of 690V AC, it complies with DIN 43620 and IEC 60269 standards. The dimensions of this fuse measure 150mm in length, 54mm in width, and 71mm in height, making it suitable for various installation requirements.

Features & Benefits


• Live gripping lug ensures secure connections

• Combination fuse status indicator for easy monitoring

• Blade tag type for simple installation

• Class gG/gL for versatile protection

• Ceramic body provides excellent durability

Applications


• Used with SD2-D single pole NH fuse base

• Compatible with EBH size 00 to 4 horisontal fuse switch-disconnectors

• Suitable for TD2-D triple pole NH fuse base

• Ideal for high voltage distribution systems

What is the significance of the gG classification for this product?


The gG classification indicates that this fuse provides overload and short-circuit protection, making it ideal for general industrial applications where equipment may face high start-up currents.

How does the blade tag design enhance installation flexibility?


The blade tag design allows for straightforward insertion into fuse holders, simplifying the replacement and installation processes in various electrical systems.

What are the implications of the 120kA breaking capacity?


Having a breaking capacity of 120kA means it can handle high fault currents without immediate failure, ensuring enhanced safety for the surrounding electrical equipment and personnel during fault conditions.

Note

Eaton formerly known as Bussmann

관련된 링크들