Eaton 20A British Standard Fuse 90 mm x 21 mm x 76 mm 690V ac, 64.3 mm
- RS 제품 번호:
- 182-1675
- 제조사 부품 번호:
- 20FC
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩2,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩22,100.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩22,100.00 | - |
| 5 - 9 | ₩21,540.00 | ₩2,800.00 |
| 10 + | ₩21,220.00 | ₩8,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1675
- 제조사 부품 번호:
- 20FC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 20A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 90 mm x 21 mm x 76 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | CE, RoHS | |
| Fixing Centres | 64.3 mm | |
| Tag Width | 6.4mm | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Length | 90mm | |
| Tag Orientation | Offset | |
| Overall Length | 90mm | |
| Diameter | 8.7mm | |
| Width | 76mm | |
| Height | 21mm | |
| Series | FC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 20A | ||
Product Type British Standard Fuse | ||
Fuse Size 90 mm x 21 mm x 76 mm | ||
Voltage 690V ac | ||
Standards/Approvals CE, RoHS | ||
Fixing Centres 64.3 mm | ||
Tag Width 6.4mm | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Length 90mm | ||
Tag Orientation Offset | ||
Overall Length 90mm | ||
Diameter 8.7mm | ||
Width 76mm | ||
Height 21mm | ||
Series FC | ||
- COO (Country of Origin):
- IN
Eaton Series FC British Standard Fuse, 20A Current Rating, 690V AC Voltage - 20FC
This British standard fuse is a high-speed protective cartridge designed for industrial electrical systems. It is intended to interrupt fault currents rapidly in three-phase and other high-voltage installations up to 690V AC, providing overcurrent protection where swift isolation is required. The unit is built to fit typical British-standard mounting arrangements and includes offset connection tags to Interface with panel or fuseholder assemblies.
Features and Benefits:
• 20A rated current for controlled circuit protection • High rupturing capacity to manage severe fault conditions • High-speed operation to limit equipment stress • Offset tags with 6.4mm width for secure connections • Conforms to CE and RoHS standards for regulatory acceptability
Applications
• Suitable for protection of motor control circuits in automation systems • Ideal for safeguarding industrial distribution boards in factories • Used with power electronics modules requiring fast fault clearance • Can be used for replacement in equipment specifying British-style cartridges
What voltage environments can it operate in?
It is designed for systems operating up to 690V AC, suitable for low-voltage industrial distribution and certain higher-voltage control circuits.
How does the tag orientation affect installation?
The offset tag arrangement eases alignment in Compact fuseholders and simplifies wiring when space constraints exist on the mounting plane.
What physical envelope should I allow for replacement?
Allow for a cartridge envelope of 90mm length and an overall width of 76mm when designing or replacing existing fuse elements.
Does the product provide high-energy fault interruption?
Yes, the device features high rupturing capacity to interrupt significant fault currents without sustaining catastrophic failure.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 20A British Standard Fuse 90 mm x 21 mm x 76 mm 690V ac, 64.3 mm
- Eaton 35A British Standard Fuse 76 mm x 20 mm x 20 mm 690V ac, 63.5 mm
- Eaton 20A British Standard Fuse CT 690V, 64.3 mm
- Eaton 12A British Standard Fuse 82 mm x 21 mm x 90 mm 690V ac, 64.3 mm
- Eaton 16A British Standard Fuse CT 690V, 64.3 mm
- Eaton 10A British Standard Fuse CT 690V, 64.2 mm
- Eaton 6A British Standard Fuse CT 690V ac, 64.3 mm
- Eaton 16A Bolted Tag Fuse FC 690V, 64.3 mm