Eaton 75A British Standard Fuse 94 mm x 36 mm x 20 mm 690 V ac, 500V dc, 70 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩94,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩94,000.00
2 - 2₩91,640.00
3 +₩90,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1653
제조사 부품 번호:
75EET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

75A

Product Type

British Standard Fuse

Fuse Size

94 mm x 36 mm x 20 mm

Voltage

690V ac, 500V ac

Standards/Approvals

CE, RoHS

Fixing Centres

70 mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

High

High Rupture Capacity

Yes

Tag Orientation

Offset

Overall Length

94mm

Length

94mm

Diameter

19mm

Width

20mm

Height

36mm

Series

EET

COO (Country of Origin):
IN

Eaton EET Series British Standard Fuse, 75A Current Rating, 690V AC Voltage - 75EET


This British standard fuse is a fast-acting protective device designed for industrial electrical systems where Rapid interruption of fault currents is required. Engineered for use in control panels and power distribution networks, it operates across AC and DC supply environments and suits applications demanding high rupture capacity and precise overcurrent protection. The component integrates an offset tag for straightforward connection and secure mounting within fuse holders.

Features and Benefits:


• 75A rating delivers defined overcurrent interruption performance
• High rupture capacity limits prospective fault energy transfer
• Fast-acting characteristic minimises downstream equipment exposure
• Rated for 690V AC and 500V DC enables mixed-voltage systems
• 19mm diameter fuse link fits Compact cartridge holders
• Tag width 31.8mm facilitates robust electrical termination

Applications


• Suitable for motor-control circuits in automation panels
• Ideal for protecting power converters in electronics assemblies
• Used with distribution blocks in electrical switchboards
• Can be used for DC isolation in battery-backed systems

What physical form does it take for panel installation?


It is constructed as a cartridge-style fuse measuring 94 x 36 x 20mm with an overall length of 94mm to fit standard cartridge holders.

How does the tagging arrangement assist wiring?


The offset tag orientation with a 31.8mm wide tag provides a stable connection point and helps align the fuse in holders with fixed centre spacing.

What fixing provisions are available for mounting?


Fixing centres are set at 70mm to match common mounting patterns in industrial fuse assemblies.

Which approvals confirm material and manufacturing standards?


It carries CE and RoHS markings indicating conformity with relevant safety and material-restriction protocols.

Note

Eaton formerly known as Bussmann

관련된 링크들