Eaton 160A Bolted Tag Fuse EET 500 V dc, 690, 70 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 Box of 5 units)*

₩3,743,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
5 - 20₩748,692.00₩3,743,460.00-
25 +₩673,824.00₩3,369,120.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1455
제조사 부품 번호:
160EET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bolted Tag Fuse

Current Rating

160A

Fuse Size

EET

Voltage

500V dc, 690V dc

Standards/Approvals

CE, RoHS, IEC 60269-4, UL

Fixing Centres

70 mm

Tag Width

31.8mm

Fuse Speed

T

High Rupture Capacity

Yes

Length

46mm

Tag Orientation

Offset

Overall Length

94mm

Width

20mm

Diameter

19mm

Height

36mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton British Standard Fuse, 160A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 160EET


This British Standard Fuse is intended for high-voltage applications and provides protection against overloads. With a current rating of 160A and a voltage rating of 690V, it meets essential electrical fuse specifications. It complies with BS 88 and IEC 60269 standards, ensuring compatibility with a range of systems. Its compact size of 94x20x36mm makes it suitable for diverse installation environments.

Features & Benefits


• Incorporates aR application category for accurate overload protection

• Designed to clear faults promptly due to Type T speed

• High voltage rating of 690V supports robust systems

• Complies with BS 88 and IEC 60269 for safety

• Sturdy fuse body construction enhances durability

• Compact dimensions facilitate versatile installation options

Applications


• Used in industrial automation circuits

• Suitable for electrical distribution systems

• Employed in machinery and heavy equipment

• Commonly found in high-power electrical installations

Can it handle high voltage applications?


Yes, the fuse has a rating for 690V applications.

Will it protect against overloads?


Yes, it is designed to prevent overload damage.

Is it suitable for use in industrial settings?


Yes, it is ideal for heavy-duty industrial use.

Can the dimensions be adjusted for installation?


No, it has fixed dimensions for standard fittings.

Is it compliant with UK safety standards?


Yes, it adheres to BS 88 and IEC 60269 standards.

Note

Eaton formerly known as Bussmann

관련된 링크들