Eaton 100A Centred Tag Fuse NH000 690V
- RS 제품 번호:
- 182-1394
- 제조사 부품 번호:
- 170M1567D
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩4,969,820.00
일시적 품절
- 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩496,982.00 | ₩4,969,820.00 | - |
| 50 + | ₩447,286.00 | ₩4,472,860.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1394
- 제조사 부품 번호:
- 170M1567D
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 100A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | HSDI | |
| Fuse Size | NH000 | |
| Voltage | 690V | |
| Standards/Approvals | CE, CSA, UL | |
| Application Category | aR | |
| Tag Width | 15mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Dual Indication, Fast Acting | |
| Tag Type | Blade | |
| Length | 52mm | |
| Overall Length | 79mm | |
| Width | 20.5mm | |
| Height | 49.7mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 100A | ||
Product Type Centred Tag Fuse | ||
Fuse Type HSDI | ||
Fuse Size NH000 | ||
Voltage 690V | ||
Standards/Approvals CE, CSA, UL | ||
Application Category aR | ||
Tag Width 15mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Dual Indication, Fast Acting | ||
Tag Type Blade | ||
Length 52mm | ||
Overall Length 79mm | ||
Width 20.5mm | ||
Height 49.7mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Centred Tag Fuse, 100A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 170M1567D
This centred tag fuse is designed for high-performance requirements in electrical systems. With a current rating of 100 A and a voltage rating of 690V, it offers efficient protection in various applications. The NH000 fuse size ensures compatibility with a range of DIN configurations, making it a suitable solution for industrial environments.
Features & Benefits
• High breaking capacity of 200kA RMS for effective protection
• Fast response time to reduce downtime during faults
• CE and IEC 60269 approved for compliance with standards
• aR application category supports fast-acting operational needs
• Compact design at 79x21x51mm facilitates straightforward installation
• RoHS compliant for environmentally friendly applications
Applications
• Suitable for large motor protection in industrial settings
• Ideal for installations needing compact fuse solutions
• Designed for systems with high current demands
• Utilised in automation and electrical distribution networks
Can it withstand high voltage applications?
Yes, it has a voltage rating of 690V.
Will it operate effectively in fast fault conditions?
It features a T speed rating for rapid operation.
Is it compliant with international standards?
Yes, it complies with CE and IEC standards for fuses.
Can it be installed in various DIN configurations?
It is designed for NH000 fuse size installation.
Is it suitable for environments needing high current protection?
Yes, it provides a solution for high current applications.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 100A Centred Tag Fuse NH000 690V
- Eaton 125A Centred Tag Fuse NH000 690V
- Eaton 63A Centred Tag Fuse NH000 690V
- Eaton 20A Centred Tag Fuse NH000 690V ac
- Eaton 200A Centred Tag Fuse NH000 690V ac
- Eaton 10A Centred Tag Fuse NH000 690V ac
- Eaton 160A Centred Tag Fuse NH000 690V ac
- Eaton 25A Centred Tag Fuse NH000 690V ac