Eaton NH Fuse, 160A Current Rating, 660V Voltage Rating - 160NHG00B-660
This NH fuse plays a vital role in low-voltage electrical systems, designed for strong performance in various industrial settings. With a current rating of 160A and a voltage rating of 660V, it is suitable for high-demand circuits. The fuse complies with both DIN 43620 and IEC 60269 standards, ensuring compatibility and safety. Its dimensions are 79mm in length, 30mm in width, and 58mm in height.
Features & Benefits
• Combines gG and gL classifications for flexible protection • High breaking capacity of 50kA for fault currents • NH00 fuse size aligns with multiple switch-disconnectors • Easy installation with live gripping lugs • Suitable for insulated gripping lug applications • Dual indicator enhances safety by displaying fuse status
Applications
• Ideal for industrial circuit protection • Designed for use with horisontal fuse switch-disconnectors • Protects cables and equipment • Integrates well with three-pole NH fuse bases
Can it handle high fault currents effectively?
Yes, it has a breaking capacity of 50kA.
Will it fit in standard NH fuse bases?
Yes, it is compatible with NH00 size.
Is it suitable for automation systems?
Yes, it is intended for low-voltage industrial applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.