Mersen 315A Bolted Tag Fuse B4 690V ac, 111 mm
- RS 제품 번호:
- 178-1139
- 제조사 부품 번호:
- K1006627 / BTMF69V315
- 제조업체:
- Mersen
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 178-1139
- 제조사 부품 번호:
- K1006627 / BTMF69V315
- 제조업체:
- Mersen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 315A | |
| Fuse Size | B4 | |
| Voltage | 690V ac | |
| Standards/Approvals | EN 60269-2, RoHS, CE, REACH | |
| Fixing Centres | 111 mm | |
| Tag Width | 26mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Tag Orientation | Centred | |
| Overall Length | 138mm | |
| Length | 138mm | |
| Diameter | 59.1mm | |
| Width | 59.1mm | |
| Height | 62mm | |
| Series | Central Bolted Tag fuse-links gG 690VAC/460VDC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 315A | ||
Fuse Size B4 | ||
Voltage 690V ac | ||
Standards/Approvals EN 60269-2, RoHS, CE, REACH | ||
Fixing Centres 111 mm | ||
Tag Width 26mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Tag Orientation Centred | ||
Overall Length 138mm | ||
Length 138mm | ||
Diameter 59.1mm | ||
Width 59.1mm | ||
Height 62mm | ||
Series Central Bolted Tag fuse-links gG 690VAC/460VDC | ||
- COO (Country of Origin):
- IN
Mersen Central Bolted Tag fuse-links gG 690VAC/460VDC Series Bolted Tag Fuse, 315A Current, 690V Voltage - K1006627 / BTMF69V315
This bolted tag fuse is a high-current protective link designed for industrial switchgear and power distribution. It operates on both AC and DC systems and is intended for applications requiring clear mechanical fixing and centred tag orientation. The product meets recognised standards for use in electrical installations and is suitable where controlled fuse performance and regulatory conformity are required.
Features and Benefits:
• F-speed element for Rapid fault isolation
• 315A rating for substantial current protection
• 690V AC/460V DC capability for mixed systems
• 59.1mm diameter for Compact fuse body
• Centred 26mm tag for straightforward bolting
• 315A rating for substantial current protection
• 690V AC/460V DC capability for mixed systems
• 59.1mm diameter for Compact fuse body
• Centred 26mm tag for straightforward bolting
Applications
• Suitable for switchgear protection in industrial plants
• Used with distribution boards for high-current circuits
• Ideal for DC/AC traction or storage systems
• Can be used for retrofit of bolted fuse arrangements
• Used for equipment requiring regulated fuse-links
• Used with distribution boards for high-current circuits
• Ideal for DC/AC traction or storage systems
• Can be used for retrofit of bolted fuse arrangements
• Used for equipment requiring regulated fuse-links
What fixing arrangement does it use?
It uses bolted connections with 111mm fixing centres to secure the link.
How large is the overall assembly for panel accommodation?
The overall length is 138mm and the height is 62mm to assist panel layout.
Which standards and directives does it comply with?
It conforms to EN 60269-2 and meets RoHS, CE and REACH requirements.
What is the fuse size and tag detail for mounting?
The fuse is size B4 and features a centred tag orientation with a 26mm tag width.
Does it provide high rupture capacity protection?
It is specified as low rupture capacity rather than high rupture capacity.
관련된 링크들
- Mersen 315A Bolted Tag Fuse B4 690V ac, 111 mm
- Mersen 400A Bolted Tag Fuse B4 690V ac, 111 mm
- Mersen 250A Bolted Tag Fuse B4 690V ac, 111 mm
- Mersen 315A Bolted Tag Fuse C1 690V ac, 133 mm
- Mersen 315A Bolted Tag Fuse B3 415V ac, 111 mm
- Mersen 125A Bolted Tag Fuse B2 690V ac, 111 mm
- Mersen 160A Bolted Tag Fuse B2 690V ac, 111 mm
- Mersen 100A Bolted Tag Fuse B1 690V ac, 111 mm